TDK, StandardD Metal Oxide Varistor 200 pF 50 A, Clamping 1.65 kV, Varistor 1000 V
- RS Stock No.:
- 241-6767
- Mfr. Part No.:
- B72214S0621K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.34
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,035 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.068 | $5.34 |
| 50 - 95 | $1.044 | $5.22 |
| 100 + | $1.022 | $5.11 |
*price indicative
- RS Stock No.:
- 241-6767
- Mfr. Part No.:
- B72214S0621K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 1000 V | |
| Clamping Voltage VC | 1.65kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 625V ac | |
| Maximum DC Voltage | 825V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 200pF | |
| Length | 19mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, UL, CSA, VDE | |
| Thickness | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 1000 V | ||
Clamping Voltage VC 1.65kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Diameter 15.5mm | ||
Maximum AC Voltage 625V ac | ||
Maximum DC Voltage 825V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 200pF | ||
Length 19mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, UL, CSA, VDE | ||
Thickness 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
