TDK, StandardD Metal Oxide Varistor 160 pF 25 A, Clamping 910 V, Varistor 560 V
- RS Stock No.:
- 241-6743
- Mfr. Part No.:
- B72210S0351K101
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$185.50
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.371 | $185.50 | - |
| 2500 + | $0.334 | $167.00 | 9% |
*price indicative
- RS Stock No.:
- 241-6743
- Mfr. Part No.:
- B72210S0351K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 560 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 910V | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Maximum AC Voltage | 350V ac | |
| Diameter | 12mm | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 460V dc | |
| Capacitance | 160pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 15mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CSA, UL, VDE | |
| Thickness | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 560 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 910V | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Maximum AC Voltage 350V ac | ||
Diameter 12mm | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 460V dc | ||
Capacitance 160pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 15mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CSA, UL, VDE | ||
Thickness 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
- RS Stock No. 2416745
- Mfr. Part No. B72210S0351K101
Each (In a Pack of 5)
$0.518
- RS Stock No. 2416755
- Mfr. Part No. B72214P2351K101
Each (In a Bag of 250)
$0.60
- RS Stock No. 2416756
- Mfr. Part No. B72214P2351K101
Each (In a Pack of 5)
$0.882
- RS Stock No. 2416780
- Mfr. Part No. B72220S2251K101
Each (In a Bag of 250)
$1.171











