TDK, StandardD Metal Oxide Varistor 110 pF 50 A, Clamping 2.97 kV, Varistor 1800 V
- RS Stock No.:
- 241-6758
- Mfr. Part No.:
- B72214S0102K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.56
(exc. GST)
$3.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 884 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.56 |
| 10 - 19 | $3.51 |
| 20 - 49 | $3.46 |
| 50 - 99 | $3.41 |
| 100 + | $3.36 |
*price indicative
- RS Stock No.:
- 241-6758
- Mfr. Part No.:
- B72214S0102K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 1800 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 15.5mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 110pF | |
| Length | 20.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 11mm | |
| Standards/Approvals | CSA, UL, VDE, IEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 1800 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Maximum AC Voltage 1100V ac | ||
Diameter 15.5mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 110pF | ||
Length 20.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 11mm | ||
Standards/Approvals CSA, UL, VDE, IEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
