TDK, StandardD Metal Oxide Varistor 440 pF 50 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 241-6762
- Mfr. Part No.:
- B72214S0271K151
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 815 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.738 | $3.69 |
| 50 - 245 | $0.722 | $3.61 |
| 250 - 495 | $0.704 | $3.52 |
| 500 + | $0.69 | $3.45 |
*price indicative
- RS Stock No.:
- 241-6762
- Mfr. Part No.:
- B72214S0271K151
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 440pF | |
| Length | 18.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC, UL, VDE | |
| Energy Rating | 71J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Diameter 15.5mm | ||
Maximum AC Voltage 275V ac | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 440pF | ||
Length 18.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC, UL, VDE | ||
Energy Rating 71J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating made from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are made from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
