TDK, Advanced Metal Oxide Varistor 440 pF 50 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 138-6055
- Distrelec Article No.:
- 304-36-877
- Mfr. Part No.:
- B72214S2271K101
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$243.00
(exc. GST)
$267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 19 November 2026
- Plus 1,000 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.486 | $243.00 | - |
| 2500 + | $0.437 | $218.50 | 10% |
*price indicative
- RS Stock No.:
- 138-6055
- Distrelec Article No.:
- 304-36-877
- Mfr. Part No.:
- B72214S2271K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 710V | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Material | Metal | |
| Series | Advanced | |
| Diameter | 14mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 6kA | |
| Capacitance | 440pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.5mm | |
| Maximum Operating Temperature | 105°C | |
| Depth | 18.5mm | |
| Thickness | 5.4mm | |
| Standards/Approvals | VDE, CQC, CSA, IEC, UL | |
| Automotive Standard | No | |
| Energy Rating | 110J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 710V | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Material Metal | ||
Series Advanced | ||
Diameter 14mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 6kA | ||
Capacitance 440pF | ||
Minimum Operating Temperature -40°C | ||
Length 15.5mm | ||
Maximum Operating Temperature 105°C | ||
Depth 18.5mm | ||
Thickness 5.4mm | ||
Standards/Approvals VDE, CQC, CSA, IEC, UL | ||
Automotive Standard No | ||
Energy Rating 110J | ||
Lead Pitch 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
