Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 1 kV, Varistor 380 V, Bulk
- RS Stock No.:
- 236-5179
- Mfr. Part No.:
- IsoM5-380-B-L2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 300 units)*
$420.30
(exc. GST)
$462.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 300 - 1200 | $1.401 | $420.30 | - |
| 1500 + | $1.261 | $378.30 | 9% |
*price indicative
- RS Stock No.:
- 236-5179
- Mfr. Part No.:
- IsoM5-380-B-L2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 380 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1kV | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 15kA | |
| Maximum DC Voltage | 505V dc | |
| Capacitance | 40pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 43mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 7.7mm | |
| Standards/Approvals | UL Recognised, RoHS Compliant | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 380 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1kV | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 15kA | ||
Maximum DC Voltage 505V dc | ||
Capacitance 40pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 43mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 7.7mm | ||
Standards/Approvals UL Recognised, RoHS Compliant | ||
Package/Case Bulk | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
