Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 1.4 kV, Bulk
- RS Stock No.:
- 231-1501
- Mfr. Part No.:
- DK-IsoMOV-04
- Brand:
- Bourns
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$78.37
(exc. GST)
$86.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $78.37 | - |
| 5 - 24 | $71.87 | 8% |
| 25 + | $64.68 | 17% |
*price indicative
- RS Stock No.:
- 231-1501
- Mfr. Part No.:
- DK-IsoMOV-04
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.4kV | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Series | IsoMOV | |
| Maximum AC Voltage | 555V ac | |
| Maximum DC Voltage | 745V dc | |
| Capacitance | 40pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL, cURus | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.4kV | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Series IsoMOV | ||
Maximum AC Voltage 555V ac | ||
Maximum DC Voltage 745V dc | ||
Capacitance 40pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL, cURus | ||
Package/Case Bulk | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns Hybrid protection component introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated gas discharge tube (GDT) isolation structure to create the innovative IsoMOV series hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
