Bourns, IsoMOV Disc Varistor 75 pF 100 A, Clamping 1300 V, Varistor 510 V ac, 670 V dc, Disc (13.2 mm)

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
219-0557
Mfr. Part No.:
IsoM5-510-B-L2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

510 V ac, 670 V dc

Product Type

Disc Varistor

Packaging

Bulk

Clamping Voltage VC

1300V

Clamping Current

100A

Mount Type

Through Hole

Series

IsoMOV

Diameter

17mm

Maximum AC Voltage

510V ac

Maximum DC Voltage

670V dc

Maximum Surge Current

250A

Capacitance

75pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS, cURus, UL

Thickness

8.2mm

Package/Case

Disc (13.2 mm)

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Varistor from IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and high energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required. It is hybrid (MOV and GDT) design.

It is RoHS compliant

It has low capacitance

It is ring wave tolerant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy