Bourns, ZV Varistor 2.2 nF 10 A, Clamping 110 V, Varistor 68 V, 2220
- RS Stock No.:
- 211-1171
- Mfr. Part No.:
- ZV40K2220102NIR1
- Brand:
- Bourns
This image is representative of the product range
Add 2000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$990.00
(exc. GST)
$1,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.99 | $990.00 | - |
| 2000 - 3000 | $0.975 | $975.00 | $30.00 |
| 4000 + | $0.95 | $950.00 | $160.00 |
*price indicative
- RS Stock No.:
- 211-1171
- Mfr. Part No.:
- ZV40K2220102NIR1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 68 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 2.2nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 1.25mm | |
| Depth | 5mm | |
| Package/Case | 2220 | |
| Energy Rating | 9.2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 68 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 110V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 2.2nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Thickness 1.25mm | ||
Depth 5mm | ||
Package/Case 2220 | ||
Energy Rating 9.2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
