Bourns, ZV Varistor 315 pF 1 A, Clamping 44 V, Varistor 27 V, 0805
- RS Stock No.:
- 211-1111
- Mfr. Part No.:
- ZV17K0805121NIR1
- Brand:
- Bourns
This image is representative of the product range
Add 7000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$500.50
(exc. GST)
$549.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.143 | $500.50 | - |
| 7000 - 31500 | $0.141 | $493.50 | 1% |
| 35000 + | $0.127 | $444.50 | 11% |
*price indicative
- RS Stock No.:
- 211-1111
- Mfr. Part No.:
- ZV17K0805121NIR1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Clamping Voltage VC | 44V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 315pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.4J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Clamping Voltage VC 44V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 315pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.4J | ||
- COO (Country of Origin):
- SI
