Bourns, AV Varistor 780 pF 1 A, Clamping 54 V, Varistor 22 V, 1206
- RS Stock No.:
- 209-8091
- Mfr. Part No.:
- AV20K1206201NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$537.50
(exc. GST)
$590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.215 | $537.50 |
| 5000 - 7500 | $0.211 | $527.50 |
| 10000 + | $0.206 | $515.00 |
*price indicative
- RS Stock No.:
- 209-8091
- Mfr. Part No.:
- AV20K1206201NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 54V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | AV | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 2kA | |
| Capacitance | 780pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Thickness | 1.2mm | |
| Package/Case | 1206 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 54V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series AV | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 2kA | ||
Capacitance 780pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Thickness 1.2mm | ||
Package/Case 1206 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
