Bourns, AVHT Varistor 10 nF 10 A, Clamping 40 V, Varistor 24 V, 2220
- RS Stock No.:
- 211-1063
- Mfr. Part No.:
- AV14K2220122NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 2000 more to save -
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,166.00
(exc. GST)
$1,283.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.166 | $1,166.00 | - |
| 2000 - 3000 | $1.156 | $1,156.00 | - |
| 4000 + | $1.12 | $1,120.00 | 3% |
*price indicative
- RS Stock No.:
- 211-1063
- Mfr. Part No.:
- AV14K2220122NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 24 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | AVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 16V dc | |
| Capacitance | 10nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 5mm | |
| Thickness | 1.4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 2220 | |
| Automotive Standard | No | |
| Energy Rating | 5.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 24 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 40V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Metal | ||
Series AVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 16V dc | ||
Capacitance 10nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 5mm | ||
Thickness 1.4mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Package/Case 2220 | ||
Automotive Standard No | ||
Energy Rating 5.8J | ||
- COO (Country of Origin):
- SI
