Bourns, ZVHT Varistor 370 pF 1 A, Clamping 110 V, Varistor 68 V, 1206
- RS Stock No.:
- 204-8817
- Mfr. Part No.:
- ZV40K1206121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$490.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.196 | $490.00 | - |
| 12500 + | $0.176 | $440.00 | 10% |
*price indicative
- RS Stock No.:
- 204-8817
- Mfr. Part No.:
- ZV40K1206121NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 110V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 40V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 56V dc | |
| Capacitance | 370pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 850μm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 1.6mm | |
| Termination Style | Surface Mount | |
| Package/Case | 1206 | |
| Automotive Standard | No | |
| Energy Rating | 0.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 110V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 40V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 56V dc | ||
Capacitance 370pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Thickness 850μm | ||
Standards/Approvals RoHS, UL | ||
Depth 1.6mm | ||
Termination Style Surface Mount | ||
Package/Case 1206 | ||
Automotive Standard No | ||
Energy Rating 0.8J | ||
- COO (Country of Origin):
- SI
