Bourns, ZVHT Varistor 2.3 nF 5 A, Clamping 65 V, Varistor 39 V, 1812

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $3.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.54

(exc. GST)

$8.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 240$0.754$7.54-
250 - 490$0.741$7.41$3.25
500 +$0.729$7.29$12.50

*price indicative

Packaging Options:
RS Stock No.:
204-8797
Mfr. Part No.:
ZV25K1812801NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

39 V

Product Type

Varistor

Clamping Voltage VC

65V

Packaging

Tape & Reel

Clamping Current

5A

Material

Metal

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

25V ac

Maximum Surge Current

800A

Maximum DC Voltage

31V dc

Capacitance

2.3nF

Minimum Operating Temperature

-55°C

Length

4.7mm

Maximum Operating Temperature

150°C

Thickness

1.25mm

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Depth

3.2mm

Package/Case

1812

Automotive Standard

No

Energy Rating

3.9J

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 2300pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links