Bourns, ZVHT Varistor 2.3 nF 5 A, Clamping 65 V, Varistor 39 V, 1812
- RS Stock No.:
- 204-8796
- Mfr. Part No.:
- ZV25K1812801NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 2000 more to save $28.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$567.00
(exc. GST)
$624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.567 | $567.00 | - |
| 2000 - 3000 | $0.553 | $553.00 | $28.00 |
| 4000 + | $0.545 | $545.00 | $88.00 |
*price indicative
- RS Stock No.:
- 204-8796
- Mfr. Part No.:
- ZV25K1812801NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 39 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 800A | |
| Capacitance | 2.3nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 3.9J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 39 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 65V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 800A | ||
Capacitance 2.3nF | ||
Minimum Operating Temperature -55°C | ||
Length 4.7mm | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 3.9J | ||
- COO (Country of Origin):
- SI
