Bourns, ZVHT Varistor 1.06 nF 3 A, Clamping 65 V, Varistor 39 V, 1210
- RS Stock No.:
- 204-8793
- Mfr. Part No.:
- ZV25K1210401NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$697.50
(exc. GST)
$767.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.279 | $697.50 |
| 5000 - 7500 | $0.272 | $680.00 |
| 10000 + | $0.268 | $670.00 |
*price indicative
- RS Stock No.:
- 204-8793
- Mfr. Part No.:
- ZV25K1210401NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 1.06nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 850μm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 1210 | |
| Energy Rating | 1.8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 65V | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 400A | ||
Capacitance 1.06nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Thickness 850μm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case 1210 | ||
Energy Rating 1.8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 1060pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
