Bourns, ZVHT Varistor 260 pF 1 A, Clamping 65 V, Varistor 39 V, 0805
- RS Stock No.:
- 204-8788
- Mfr. Part No.:
- ZV25K0805121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$500.50
(exc. GST)
$549.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 14000 | $0.143 | $500.50 |
| 17500 + | $0.129 | $451.50 |
*price indicative
- RS Stock No.:
- 204-8788
- Mfr. Part No.:
- ZV25K0805121NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 65V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 260pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Thickness | 800μm | |
| Depth | 1.25mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Clamping Voltage VC 65V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 120A | ||
Capacitance 260pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Thickness 800μm | ||
Depth 1.25mm | ||
Package/Case 0805 | ||
Energy Rating 0.2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 260pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
