Bourns, ZVHT Varistor 165 pF 1 A, Clamping 65 V, Varistor 39 V, 0603

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-8786
Mfr. Part No.:
ZV25K0603300NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

39 V

Clamping Voltage VC

65V

Packaging

Tape & Reel

Clamping Current

1A

Material

Metal

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

30A

Capacitance

165pF

Minimum Operating Temperature

-55°C

Length

1.6mm

Maximum Operating Temperature

150°C

Standards/Approvals

UL, RoHS

Termination Style

Surface Mount

Depth

800μm

Thickness

950μm

Package/Case

0603

Energy Rating

0.1J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 165pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy