Bourns, DV Varistor 150 pF 10 A, Clamping 710 V, Varistor 430 V, 4032
- RS Stock No.:
- 204-8691
- Mfr. Part No.:
- DV275K4032R2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,642.00
(exc. GST)
$1,806.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.821 | $1,642.00 |
| 4000 - 6000 | $0.801 | $1,602.00 |
| 8000 + | $0.788 | $1,576.00 |
*price indicative
- RS Stock No.:
- 204-8691
- Mfr. Part No.:
- DV275K4032R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 430 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | DV | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 275V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 150pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Thickness | 2mm | |
| Package/Case | 4032 | |
| Energy Rating | 29J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 430 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Metal | ||
Series DV | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 275V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 150pF | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Thickness 2mm | ||
Package/Case 4032 | ||
Energy Rating 29J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 4032
Continuous operating temperature of 125 °C
Broad range of current and energy handling capabilities
Available in tape and reel packaging for automatic pick-and-place
Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
Leadless chip form zero inductance facilitating extremely fast response time to transient surges
- RS Stock No. 2048670
- Mfr. Part No. DV75K4032R2
Each (In a Pack of 10)
$1.107
- RS Stock No. 1732655
- Mfr. Part No. LSP05277P
Each (In a Bag of 8)
$22.50
- RS Stock No. 2048704
- Mfr. Part No. PV75K4032R2
Each (In a Pack of 10)
$0.745










