TDK, MT30 Metal Oxide Varistor 900 pF, Varistor 910 V, Box
- RS Stock No.:
- 202-0498
- Mfr. Part No.:
- B72230M0551M401
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0498
- Mfr. Part No.:
- B72230M0551M401
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 910 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tray | |
| Mount Type | PCB | |
| Material | Metal | |
| Series | MT30 | |
| Maximum AC Voltage | 499V ac | |
| Diameter | 30mm | |
| Maximum DC Voltage | 750V dc | |
| Maximum Surge Current | 25kA | |
| Capacitance | 900pF | |
| Length | 34mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 14mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Radial | |
| Package/Case | Box | |
| Automotive Standard | No | |
| Energy Rating | 750J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 910 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tray | ||
Mount Type PCB | ||
Material Metal | ||
Series MT30 | ||
Maximum AC Voltage 499V ac | ||
Diameter 30mm | ||
Maximum DC Voltage 750V dc | ||
Maximum Surge Current 25kA | ||
Capacitance 900pF | ||
Length 34mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 14mm | ||
Standards/Approvals RoHS | ||
Termination Style Radial | ||
Package/Case Box | ||
Automotive Standard No | ||
Energy Rating 750J | ||
- COO (Country of Origin):
- CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 1CA (file number E321126)
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
