Vishay, VDRS Metal Oxide Varistor 700 pF 10 A, Clamping 360 V, Varistor 100 V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$10.90

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50$0.218$10.90-
100 - 100$0.212$10.602%
150 +$0.209$10.454%

*price indicative

RS Stock No.:
179-3942
Mfr. Part No.:
VDRS07H060BSE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Varistor Voltage

100 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

360V

Clamping Current

10A

Mount Type

Through Hole

Series

VDRS

Maximum AC Voltage

680V ac

Diameter

9mm

Maximum DC Voltage

895V dc

Maximum Surge Current

1.2kA

Capacitance

700pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

35mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1449, CSA, VDE, IEC 61051-1

Termination Style

Radial

Thickness

4.1mm

Automotive Standard

No

Energy Rating

496J

Lead Pitch

5mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
VDR Metal Oxide Varistors Standard

FEATURES

Low β high purity zinc oxide disc

Halogen free insulating epoxy coating

Zinc oxide disc, HF epoxy coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy