Vishay, VDRS Metal Oxide Varistor 140 pF 10 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 179-3834
- Mfr. Part No.:
- VDRS07H275BSE
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$75.75
(exc. GST)
$83.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $0.303 | $75.75 |
| 500 - 750 | $0.297 | $74.25 |
| 1000 + | $0.291 | $72.75 |
*price indicative
- RS Stock No.:
- 179-3834
- Mfr. Part No.:
- VDRS07H275BSE
- Brand:
- Vishay
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
| Brand | Vishay | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 10A | |
| Series | VDRS | |
| Diameter | 9mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 140pF | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UR, RoHS, DVE, CSA | |
| Thickness | 4.9mm | |
| Depth | 35mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 36J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 710V | ||
Clamping Current 10A | ||
Series VDRS | ||
Diameter 9mm | ||
Maximum AC Voltage 275V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 140pF | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UR, RoHS, DVE, CSA | ||
Thickness 4.9mm | ||
Depth 35mm | ||
Lead Pitch 5mm | ||
Energy Rating 36J | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
VDR Metal Oxide Varistors Standard
FEATURES
Low β high purity zinc oxide disc
Halogen free insulating epoxy coating
Zinc oxide disc, HF epoxy coated