Littelfuse, LA Varistor Metal Oxide Varistor 1.9 nF 100 A, Clamping 2.7 kV, Varistor 228 V, Radial
- RS Stock No.:
- 170-9904
- Mfr. Part No.:
- V130LA20AP
- Brand:
- Littelfuse
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$317.00
(exc. GST)
$348.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.634 | $317.00 | - |
| 1000 - 1500 | $0.623 | $311.50 | 1% |
| 2000 + | $0.612 | $306.00 | 3% |
*price indicative
- RS Stock No.:
- 170-9904
- Mfr. Part No.:
- V130LA20AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 228 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA Varistor | |
| Diameter | 20mm | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 6.5kA | |
| Maximum DC Voltage | 175V dc | |
| Capacitance | 1.9nF | |
| Length | 40.5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61051-2, IEC 60950-1 Annex Q, CECC 42201-006, UL1449, IEC 61051-1 | |
| Termination Style | Radial Lead | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Package/Case | Radial | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 228 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA Varistor | ||
Diameter 20mm | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 6.5kA | ||
Maximum DC Voltage 175V dc | ||
Capacitance 1.9nF | ||
Length 40.5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61051-2, IEC 60950-1 Annex Q, CECC 42201-006, UL1449, IEC 61051-1 | ||
Termination Style Radial Lead | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Package/Case Radial | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 430 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 748 V
