EPCOS, Standard Metal Oxide Varistor 12.1nF 10A, Clamping 36V, Varistor 18V
- RS Stock No.:
- 170-2880
- Mfr. Part No.:
- B72214S0110K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2880
- Mfr. Part No.:
- B72214S0110K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 18V | |
| Maximum AC Voltage Rating | 11V | |
| Maximum DC Voltage Rating | 14V | |
| Clamping Voltage | 36V | |
| Clamping Current | 10A | |
| Energy | 3.2J | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 1000A | |
| Capacitance | 12.1nF | |
| Thickness | 4mm | |
| Dimensions | 15.5 (Dia.) x 4mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 18V | ||
Maximum AC Voltage Rating 11V | ||
Maximum DC Voltage Rating 14V | ||
Clamping Voltage 36V | ||
Clamping Current 10A | ||
Energy 3.2J | ||
Material Metal | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum Surge Current 1000A | ||
Capacitance 12.1nF | ||
Thickness 4mm | ||
Dimensions 15.5 (Dia.) x 4mm | ||
Lead Pitch 7.5mm | ||
