TDK, Standard Metal Oxide Varistor 1.35 nF 100 A, Clamping 455 V, Varistor 270 V
- RS Stock No.:
- 170-2869
- Mfr. Part No.:
- B72220S0171K101
- Brand:
- TDK
This image is representative of the product range
Add 500 more to save $12.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$246.50
(exc. GST)
$271.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) shipping from 12 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.986 | $246.50 | - |
| 500 - 750 | $0.961 | $240.25 | $12.50 |
| 1000 + | $0.946 | $236.50 | $40.00 |
*price indicative
- RS Stock No.:
- 170-2869
- Mfr. Part No.:
- B72220S0171K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 270 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 455V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 175V ac | |
| Diameter | 21.5mm | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 8kA | |
| Capacitance | 1.35nF | |
| Length | 25.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Termination Style | Solder | |
| Standards/Approvals | VDE, UL, IEC, CSA, CQC | |
| Energy Rating | 98J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 270 V | ||
Packaging Bulk | ||
Clamping Voltage VC 455V | ||
Clamping Current 100A | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 175V ac | ||
Diameter 21.5mm | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 8kA | ||
Capacitance 1.35nF | ||
Length 25.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Termination Style Solder | ||
Standards/Approvals VDE, UL, IEC, CSA, CQC | ||
Energy Rating 98J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
