Bourns, PV Varistor 120 pF 10 A, Clamping 455 V, Varistor 270 V, 4032
- RS Stock No.:
- 204-8729
- Mfr. Part No.:
- PV175K4032R2
- Brand:
- Bourns
This image is representative of the product range
Add 2000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$563.00
(exc. GST)
$619.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.563 | $563.00 | - |
| 2000 - 3000 | $0.548 | $548.00 | $30.00 |
| 4000 + | $0.54 | $540.00 | $92.00 |
*price indicative
- RS Stock No.:
- 204-8729
- Mfr. Part No.:
- PV175K4032R2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 270 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 455V | |
| Clamping Current | 10A | |
| Material | Plastic | |
| Mount Type | Surface | |
| Series | PV | |
| Maximum AC Voltage | 175V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 225V dc | |
| Capacitance | 120pF | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Depth | 4.7mm | |
| Thickness | 4.7mm | |
| Termination Style | Surface Mount | |
| Package/Case | 4032 | |
| Energy Rating | 21J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 270 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 455V | ||
Clamping Current 10A | ||
Material Plastic | ||
Mount Type Surface | ||
Series PV | ||
Maximum AC Voltage 175V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 225V dc | ||
Capacitance 120pF | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Depth 4.7mm | ||
Thickness 4.7mm | ||
Termination Style Surface Mount | ||
Package/Case 4032 | ||
Energy Rating 21J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
