TDK, Standard Metal Oxide Varistor 200 pF 25 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 170-2863
- Mfr. Part No.:
- B72210S0301K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$164.50
(exc. GST)
$181.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 08 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.329 | $164.50 |
| 2500 + | $0.318 | $159.00 |
*price indicative
- RS Stock No.:
- 170-2863
- Mfr. Part No.:
- B72210S0301K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 775V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 200pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 14.5mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | CSA, VDE, UL, CQC, EC | |
| Thickness | 5.1mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 47J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 775V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 385V dc | ||
Capacitance 200pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 14.5mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals CSA, VDE, UL, CQC, EC | ||
Thickness 5.1mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 47J | ||
Automotive Standard No | ||
