TDK, HighE Varistor 2.7 nF 300 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 167-8504
- Mfr. Part No.:
- B72240B0271K001
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$443.12
(exc. GST)
$487.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 December 2026
- Plus 10 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $44.312 | $443.12 |
| 20 - 30 | $43.206 | $432.06 |
| 40 + | $42.539 | $425.39 |
*price indicative
- RS Stock No.:
- 167-8504
- Mfr. Part No.:
- B72240B0271K001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 300A | |
| Material | Metal | |
| Series | HighE | |
| Diameter | 40mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 40kA | |
| Capacitance | 2.7nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 60mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Depth | 14mm | |
| Termination Style | Screw | |
| Thickness | 14mm | |
| Energy Rating | 550J | |
| Lead Pitch | 24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Clamping Current 300A | ||
Material Metal | ||
Series HighE | ||
Diameter 40mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 40kA | ||
Capacitance 2.7nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 60mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Depth 14mm | ||
Termination Style Screw | ||
Thickness 14mm | ||
Energy Rating 550J | ||
Lead Pitch 24mm | ||
Automotive Standard No | ||
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
