TDK, CT/B Multilayer Varistor 5 A, Clamping 17 V
- RS Stock No.:
- 167-0505
- Mfr. Part No.:
- B72580T0040M062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,221.00
(exc. GST)
$1,342.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.814 | $1,221.00 |
| 3000 - 4500 | $0.793 | $1,189.50 |
| 6000 + | $0.781 | $1,171.50 |
*price indicative
- RS Stock No.:
- 167-0505
- Mfr. Part No.:
- B72580T0040M062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 17V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 500A | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Energy Rating | 0.8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 17V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 500A | ||
Length 4.5mm | ||
Maximum Operating Temperature 150°C | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Energy Rating 0.8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
