KYOCERA AVX, VC Varistor 1 A, Clamping 67 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$143.00

(exc. GST)

$157.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.143$143.00
2000 - 3000$0.139$139.00
4000 +$0.137$137.00

*price indicative

RS Stock No.:
166-7874
Mfr. Part No.:
VC060330A650DP
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

67V

Clamping Current

1A

Mount Type

Surface

Material

Ceramic

Series

VC

Maximum AC Voltage

21V ac

Maximum DC Voltage

30V dc

Maximum Surge Current

30A

Length

1.6mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Depth

800μm

Height

900μm

Automotive Standard

No

Energy Rating

0.1J

SMT Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy