Panasonic, V Surge Absorber 430 pF 25 A, Clamping 40 V, Varistor 200 V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
110-1919
Mfr. Part No.:
ERZV10D201
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

200 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Voltage VC

40V

Clamping Current

25A

Series

V

Diameter

11.5mm

Maximum AC Voltage

11V ac

Maximum DC Voltage

14V dc

Maximum Surge Current

3.5kA

Capacitance

430pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

34.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

GB4943.1, CQCGB, GB8898, VDE IEC61051-1, UL1449, -2-2, -2, GB, T10194, T10193, IEC60950-1 Annex.Q, CSA C22.2 No.1

Termination Style

Crimped Lead

Thickness

4.8mm

Depth

4.8mm

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy