Panasonic, V Surge Absorber 2 nF 25 A, Clamping 135 V, Varistor 82 V
- RS Stock No.:
- 110-1913
- Mfr. Part No.:
- ERZV10D820
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$264.00
(exc. GST)
$290.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.264 | $264.00 |
| 2000 - 2000 | $0.259 | $259.00 |
| 3000 + | $0.251 | $251.00 |
*price indicative
- RS Stock No.:
- 110-1913
- Mfr. Part No.:
- ERZV10D820
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 82 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5 mm | |
| Maximum AC Voltage | 50V | |
| Maximum DC Voltage | 65V | |
| Maximum Surge Current | 3500A | |
| Capacitance | 2nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, CSA, UL 1449, VDE | |
| Thickness | 4.5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 14J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 82 V | ||
Packaging Bulk | ||
Clamping Voltage VC 135V | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5 mm | ||
Maximum AC Voltage 50V | ||
Maximum DC Voltage 65V | ||
Maximum Surge Current 3500A | ||
Capacitance 2nF | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, CSA, UL 1449, VDE | ||
Thickness 4.5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 14J | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
