Bourns, ZVHT Varistor 1.5 nF 10 A, Clamping 135 V, Varistor 82 V, 2220
- RS Stock No.:
- 204-8835
- Mfr. Part No.:
- ZV50K2220801NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.578 | $15.78 |
| 250 - 490 | $1.538 | $15.38 |
| 500 + | $1.513 | $15.13 |
*price indicative
- RS Stock No.:
- 204-8835
- Mfr. Part No.:
- ZV50K2220801NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 82 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 50V ac | |
| Maximum Surge Current | 800A | |
| Maximum DC Voltage | 65V dc | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 1.25mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Package/Case | 2220 | |
| Automotive Standard | No | |
| Energy Rating | 5.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 82 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 135V | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 50V ac | ||
Maximum Surge Current 800A | ||
Maximum DC Voltage 65V dc | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -55°C | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Thickness 1.25mm | ||
Standards/Approvals RoHS, UL | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Package/Case 2220 | ||
Automotive Standard No | ||
Energy Rating 5.8J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 1500pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
