Panasonic, V Surge Absorber 13.5 nF 20 A, Clamping 93 V, Varistor 47 V

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$1,200.00

(exc. GST)

$1,320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000$1.20$1,200.00
5000 +$1.16$1,160.00

*price indicative

RS Stock No.:
106-9917
Mfr. Part No.:
ERZV20D470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

47 V

Product Type

Surge Absorber

Clamping Voltage VC

93V

Packaging

Bulk

Clamping Current

20A

Series

V

Diameter

21.5 mm

Maximum AC Voltage

30V

Maximum DC Voltage

38V

Maximum Surge Current

3000A

Capacitance

13.5nF

Minimum Operating Temperature

-40°C

Length

44.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, CSA, VDE, UL 1449

Thickness

5.6mm

Automotive Standard

No

Energy Rating

34J

Lead Pitch

10mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links