Wurth Elektronik Metal Oxide Varistor
- RS Stock No.:
- 485-980
- Mfr. Part No.:
- 82537110
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 485-980
- Mfr. Part No.:
- 82537110
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Metal Oxide Varistor
- Wurth Elektronik Metal Oxide Varistor 130 pF
- Wurth Elektronik Metal Oxide Varistor 570pF 100A Varistor 680V
- Wurth Elektronik Clamping 300V, Varistor 180V
- Wurth Elektronik Clamping 38 V 0402
- Wurth Elektronik Clamping 65V, Varistor 33V
- RS PRO, High Power Metal Oxide Varistor
- RS PRO Clamping 1200 V, Varistor 710 V