Wurth Elektronik, WE-VS Varistor 70 pF 1 A, Clamping 38 V, Varistor 18 V, 0402
- RS Stock No.:
- 669-4392
- Mfr. Part No.:
- 82537110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-4392
- Mfr. Part No.:
- 82537110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 18 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 38V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 10A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 70pF | |
| Pin Count | 2 | |
| Length | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Thickness | 600μm | |
| Package/Case | 0402 | |
| Automotive Standard | No | |
| Energy Rating | 0.02J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 18 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 38V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 10A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 70pF | ||
Pin Count 2 | ||
Length 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Thickness 600μm | ||
Package/Case 0402 | ||
Automotive Standard No | ||
Energy Rating 0.02J | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
