Wurth Elektronik Metal Oxide Varistor
- RS Stock No.:
- 485-973
- Distrelec Article No.:
- 301-90-118
- Mfr. Part No.:
- 820571311
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.75 |
| 10 - 49 | $8.58 |
| 50 - 99 | $7.70 |
| 100 + | $6.10 |
*price indicative
- RS Stock No.:
- 485-973
- Distrelec Article No.:
- 301-90-118
- Mfr. Part No.:
- 820571311
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 170V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 170V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Metal Oxide Varistor
- Wurth Elektronik Metal Oxide Varistor 130 pF
- Wurth Elektronik Metal Oxide Varistor 570pF 100A Varistor 680V
- Wurth Elektronik Clamping 300V, Varistor 180V
- RS PRO, High Power Metal Oxide Varistor
- RS PRO Clamping 1200 V, Varistor 710 V
- TDK Clamping 200 V, Varistor 120 V
- TDK Clamping 2970 V, Varistor 1800 V
