TDK, EnergetiQ Varistor 780 pF 130 A, Clamping 840 V, Varistor 510 V
- RS Stock No.:
- 468-156
- Mfr. Part No.:
- B72220Q0321K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.59
(exc. GST)
$19.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,035 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.518 | $17.59 |
| 65 - 120 | $3.426 | $17.13 |
| 125 + | $3.376 | $16.88 |
*price indicative
- RS Stock No.:
- 468-156
- Mfr. Part No.:
- B72220Q0321K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 510 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 840V | |
| Clamping Current | 130A | |
| Material | Metal | |
| Mount Type | Through Hole | |
| Series | EnergetiQ | |
| Maximum AC Voltage | 320V ac | |
| Diameter | 22.5mm | |
| Maximum DC Voltage | 420V dc | |
| Maximum Surge Current | 15kA | |
| Capacitance | 780pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.3mm | |
| Standards/Approvals | UL, CSA, VDE, CECC, IEC | |
| Automotive Standard | No | |
| Energy Rating | 255J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 510 V | ||
Packaging Bulk | ||
Clamping Voltage VC 840V | ||
Clamping Current 130A | ||
Material Metal | ||
Mount Type Through Hole | ||
Series EnergetiQ | ||
Maximum AC Voltage 320V ac | ||
Diameter 22.5mm | ||
Maximum DC Voltage 420V dc | ||
Maximum Surge Current 15kA | ||
Capacitance 780pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.3mm | ||
Standards/Approvals UL, CSA, VDE, CECC, IEC | ||
Automotive Standard No | ||
Energy Rating 255J | ||
Lead Pitch 10mm | ||
EnergetiQ series - Q14/Q20
Maximum load capacity at minimum component height
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
Approvals
UL, CSA, CECC
Related links
- TDK Clamping 840 V, Varistor 510 V
- TDK Clamping 840 V, Varistor 510 V
- EPCOS Clamping 840 V, Varistor 510 V
- TDK Clamping 840 V, Varistor 510 V
- TDK Clamping 2970 V, Varistor 510 V
- Panasonic Clamping 845 V, Varistor 510 V
- Wurth Elektronik Clamping 842 V, Varistor 510 V
- Panasonic Clamping 1815 V, Varistor 510 V
