Panasonic, V Surge Absorber 310 pF 50 A, Clamping 845 V, Varistor 510 V
- RS Stock No.:
- 785-8916
- Mfr. Part No.:
- ERZE11A511
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.556 | $13.90 |
*price indicative
- RS Stock No.:
- 785-8916
- Mfr. Part No.:
- ERZE11A511
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 510 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 845V | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 13mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 410V dc | |
| Maximum Surge Current | 6kA | |
| Capacitance | 310pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 37mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.8mm | |
| Standards/Approvals | CQC, UL 1449, VDE | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 190J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 510 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 845V | ||
Clamping Current 50A | ||
Series V | ||
Diameter 13mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 410V dc | ||
Maximum Surge Current 6kA | ||
Capacitance 310pF | ||
Minimum Operating Temperature -40°C | ||
Length 37mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.8mm | ||
Standards/Approvals CQC, UL 1449, VDE | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 190J | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E11
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1815 V, Varistor 510 V
- Panasonic Clamping 1025 V, Varistor 620 V
- Panasonic Clamping 40 V, Varistor 360 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Clamping 355 V, Varistor 200 V
- Panasonic Clamping 40 V, Varistor 200 V
- Panasonic Clamping 595 V, Varistor 360 V
- Panasonic Clamping 340 V, Varistor 200 V
