KYOCERA AVX, VC Varistor 1 A, Clamping 22 V
- RS Stock No.:
- 393-557
- Mfr. Part No.:
- VC080509A200DP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$8.00
(exc. GST)
$8.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.32 | $8.00 |
| 250 - 475 | $0.318 | $7.95 |
| 500 + | $0.308 | $7.70 |
*price indicative
- RS Stock No.:
- 393-557
- Mfr. Part No.:
- VC080509A200DP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 22V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 6.4V ac | |
| Maximum DC Voltage | 9V dc | |
| Maximum Surge Current | 40A | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Depth | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 22V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 6.4V ac | ||
Maximum DC Voltage 9V dc | ||
Maximum Surge Current 40A | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Depth 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
