KYOCERA AVX, VC Varistor 1 A, Clamping 50 V
- RS Stock No.:
- 167-6924
- Mfr. Part No.:
- VC08LC18A500DP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$244.00
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.244 | $244.00 |
| 2000 - 3000 | $0.238 | $238.00 |
| 4000 + | $0.234 | $234.00 |
*price indicative
- RS Stock No.:
- 167-6924
- Mfr. Part No.:
- VC08LC18A500DP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 50V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 18V dc | |
| Number of Circuits | 1 | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Depth | 1.25mm | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 50V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 18V dc | ||
Number of Circuits 1 | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Depth 1.25mm | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
