Vishay, VDRS - E Metal Oxide Varistor 30 pF 5 A, Clamping 1.2 kV, Varistor 750 V
- RS Stock No.:
- 178-059
- Mfr. Part No.:
- VDRS05C460BSE
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 870 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $0.498 | $2.49 | - |
| 250 - 995 | $0.486 | $2.43 | 2% |
| 1000 - 2495 | $0.456 | $2.28 | 8% |
| 2500 + | $0.446 | $2.23 | 10% |
*price indicative
- RS Stock No.:
- 178-059
- Mfr. Part No.:
- VDRS05C460BSE
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Clamping Voltage VC | 1.2kV | |
| Packaging | Bulk | |
| Clamping Current | 5A | |
| Series | VDRS - E | |
| Diameter | 7mm | |
| Maximum AC Voltage | 460V ac | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 30pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 33mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.4mm | |
| Depth | 6.4mm | |
| Standards/Approvals | CSA, RoHS, DVE, UR | |
| Automotive Standard | No | |
| Energy Rating | 21J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Clamping Voltage VC 1.2kV | ||
Packaging Bulk | ||
Clamping Current 5A | ||
Series VDRS - E | ||
Diameter 7mm | ||
Maximum AC Voltage 460V ac | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 400A | ||
Capacitance 30pF | ||
Minimum Operating Temperature -40°C | ||
Length 33mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.4mm | ||
Depth 6.4mm | ||
Standards/Approvals CSA, RoHS, DVE, UR | ||
Automotive Standard No | ||
Energy Rating 21J | ||
Lead Pitch 5mm | ||
