TDK, AdvancedD Metal Oxide Varistor 1.85 nF 500 A, Clamping 1.24 kV, Varistor 750 V
- RS Stock No.:
- 241-6786
- Mfr. Part No.:
- B72220S2461K101
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $159.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$317.20
(exc. GST)
$349.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $1.586 | $317.20 | - |
| 1000 + | $1.427 | $285.40 | $159.00 |
*price indicative
- RS Stock No.:
- 241-6786
- Mfr. Part No.:
- B72220S2461K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 500A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Maximum AC Voltage | 460V ac | |
| Diameter | 21.5mm | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 10kA | |
| Capacitance | 1.85nF | |
| Length | 26mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 8.2mm | |
| Standards/Approvals | UL, VDE, CSA, IEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 500A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Maximum AC Voltage 460V ac | ||
Diameter 21.5mm | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 10kA | ||
Capacitance 1.85nF | ||
Length 26mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 8.2mm | ||
Standards/Approvals UL, VDE, CSA, IEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
- RS Stock No. 2416787
- Mfr. Part No. B72220S2461K101
Each
$1.92
- RS Stock No. 7606983
- Mfr. Part No. V33ZA70P
Each (In a Pack of 5)
$1.504
- RS Stock No. 8007093
- Mfr. Part No. V39ZA1P
Each (In a Pack of 25)
$0.297
- RS Stock No. 2897682
- Mfr. Part No. B72220S0111K101
Each (In a Pack of 5)
$0.942












