Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-314
- Mfr. Part No.:
- STA161.65L10 / S55174-A214
- Brand:
- Siemens
Subtotal (1 unit)*
$249.13
(exc. GST)
$274.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.13 |
*price indicative
- RS Stock No.:
- 639-314
- Mfr. Part No.:
- STA161.65L10 / S55174-A214
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 2 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 270s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC, EN60730-x, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 2 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 270s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals EAC, EN60730-x, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Siemens Thermal actuator is built for reliable functionality in heating, ventilation, and cooling systems powered by 24V AC. It operates in a NC configuration, ensuring responsive control in temperature-sensitive environments, its 6.5 mm stroke ensures precise valve actuation. With compact construction, it's well-suited for installations with limited space. Its durable design supports consistent performance across varied system applications.
IP54 housing protective class
Robust construction and quiet operation
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Clamps
- Draw Wires & Fish Tapes
