Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 110V, 230 V Supply Voltage
- RS Stock No.:
- 459-541
- Mfr. Part No.:
- MZ140-230T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$113.97
(exc. GST)
$125.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.97 |
*price indicative
- RS Stock No.:
- 459-541
- Mfr. Part No.:
- MZ140-230T
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Supply Voltage | 110V, 230V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Directive UE RoHS Conforme | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Supply Voltage 110V, 230V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Directive UE RoHS Conforme | ||
- COO (Country of Origin):
- IT
The Schneider Electric Thermal Zone Valve Actuator operates in a 2-position (on/off) mode and is designed for normally closed (NC) applications. It supports a wide voltage range of 110 to 230Vac and delivers 140N force, ensuring efficient and precise valve control. With an IP44 rating.
Very compact construction
Silent operation
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric M30 x 1.5 Valve Actuator
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
