Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage

Subtotal (1 unit)*

$190.20

(exc. GST)

$209.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.20

*price indicative

RS Stock No.:
459-542
Mfr. Part No.:
MZ140-24T-10M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Number of Ports Supported

1

Supply Voltage

24V

Power Rating

2W

Actuator Type

Electric

Function

Double Acting

Standards/Approvals

Sans métaux lourds toxiques Oui, REACh sans SVHC Oui, Sans mercure Oui, Directive UE RoHS Conforme

COO (Country of Origin):
IT
The Schneider Electric Thermal Zone Valve Actuator is a 2-position (on/off) actuator, designed for normally closed (NC) applications. It operates at 24Vac and delivers 140N force for precise valve control. Equipped with a 10-meter cable, it ensures extended connectivity. With an IP44 rating.

Wire length is 2 m

Wires and connections is Bipolar

IP protection rating is IP44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy