Schneider Electric M30 x 1.5 Valve Actuator
- RS Stock No.:
- 459-481
- Mfr. Part No.:
- MR95NO-230T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$124.26
(exc. GST)
$136.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.26 |
*price indicative
- RS Stock No.:
- 459-481
- Mfr. Part No.:
- MR95NO-230T
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Connection Size A | M30 x 1.5 | |
| Standards/Approvals | Directive UE RoHS, Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Connection Size A M30 x 1.5 | ||
Standards/Approvals Directive UE RoHS, Conforme aux exemptions | ||
- COO (Country of Origin):
- DE
The Schneider Electric Radiator Valve Actuator is designed for normally open (NO) operation, ensuring effective temperature regulation. Operating at 230Vac, it delivers 95N force for reliable valve modulation. With an IP44 rating.
Silent operation makes them ideal for use in quiet locations such as hotel guest rooms
Visible window to see valve stroke
4mm valve stroke
Related links
- Schneider Electric M30 x 1.5 Valve Actuator
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Norgren Pneumatic Solenoid Valve - Pilot/Spring M14 x 1.5 M30 x 1 03 Series
- Norgren Emergency Stop Pneumatic Manual Control Valve SUPER X Series M14 x 1.5 III B
- Elesa Liquid Level Indicator 13721 G 1-1/4 in M20 x 1.5 M30 x 1.5 M26 x 1.5 M35 x
- Schneider Electric Valve Actuator
