SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- RS Stock No.:
- 753-1422
- Mfr. Part No.:
- ISE40A-01-S-X501
- Brand:
- SMC
Stocked by manufacturer – available for delivery 01/08/2024
Price (ex. GST) Each
$273.00
(exc. GST)
$300.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $273.00 |
- RS Stock No.:
- 753-1422
- Mfr. Part No.:
- ISE40A-01-S-X501
- Brand:
- SMC
Related links
- SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC Pressure Sensor 10 bar
- SMC Pressure Switch, Rc 1/8 -0.100MPa to 1 MPa
- SMC Pressure Switch, 12 → 24V dc, IP65 1 Mpa
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC Pressure Switch, R 1/8 -1bar to 10bar