SMC Pressure Sensor 10 bar
- RS Stock No.:
- 235-3123
- Mfr. Part No.:
- ISE40A-01-R-X501
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$303.25
(exc. GST)
$333.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $303.25 |
- RS Stock No.:
- 235-3123
- Mfr. Part No.:
- ISE40A-01-R-X501
- Brand:
- SMC
Related links
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC Pressure Sensor 10 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- Pressure Sensor 1.5MPa, 12 → 24V dc, IP67 10 bar
- SMC PNP Open Collector 2 Outputs + Analogue Current Pressure...
- Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar