SMC Pressure Switch
- RS Stock No.:
- 270-2698
- Mfr. Part No.:
- 56-IS10-01S-6L
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$185.43
(exc. GST)
$203.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $185.43 |
- RS Stock No.:
- 270-2698
- Mfr. Part No.:
- 56-IS10-01S-6L
- Brand:
- SMC
Related links
- SMC Pressure Switch, Rc 1/8 0.7 MPa
- SMC Pressure Switch, 1bar to 4 bar
- SMC Pressure Switch, 0.1MPa to 0.7 MPa
- SMC Contact (Reed Switch) Pressure Switch, Rc 1/8 1bar to 6 bar
- SMC Pressure Switch
- SMC Pressure Switch, G 1/2 1bar to 6 bar
- SMC Pressure Switch, G 3/8 1bar to 6 bar
- SMC Pressure Switch, G 1/2 0.1MPa to 6 bar